
B-TL70PK-Q | |
|---|---|
DigiKey Part Number | 2170-B-TL70PK-Q-ND |
Manufacturer | |
Manufacturer Product Number | B-TL70PK-Q |
Description | TL70 PRO WITH IO-LINK BASE MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Connector |
Datasheet | Datasheet |
EDA/CAD Models | B-TL70PK-Q Models |
Category | Type Mounting Base |
Manufacturer Banner Engineering Corporation | Voltage - Supply 18 ~ 30VDC |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 939,56000 Kč | 1 939,56 Kč |
| Unit Price without VAT: | 1 939,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 346,86760 Kč |













