Stack Light Acoustic Element Adjustable Volume Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Acoustic Element Adjustable Volume Wire Leads
A Complete Family of Tower Lights from Banner Engineering

SG-TL70-ALM

DigiKey Part Number
2170-SG-TL70-ALM-ND
Manufacturer
Manufacturer Product Number
SG-TL70-ALM
Description
TL70 AUDIBLE MODULE MULTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Adjustable Volume Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SG-TL70-ALM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Multiple
Voltage - Supply
12 ~ 30VDC
Features
Adjustable Volume
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 357,58000 Kč3 357,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 357,58000 Kč
Unit Price with VAT:4 062,67180 Kč