


S4BE30-1800-S | |
|---|---|
DigiKey Part Number | 2170-S4BE30-1800-S-ND |
Manufacturer | |
Manufacturer Product Number | S4BE30-1800-S |
Description | SAFETY LIGHT CURTAIN, EMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.8m | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 082,68000 Kč | 37 082,68 Kč |
| Unit Price without VAT: | 37 082,68000 Kč |
|---|---|
| Unit Price with VAT: | 44 870,04280 Kč |











