Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQDEC-501SS

DigiKey Part Number
2170-MQDEC-501SS-ND
Manufacturer
Manufacturer Product Number
MQDEC-501SS
Description
CIRC CBL 5POS PLUG TO RCPT 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MQDEC-501SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
Banner Engineering Corporation
2nd Connector Number of Positions
5
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
M12
1st Connector Type
Plug
2nd Connector Orientation
A
1st Connector Gender
Female Sockets
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
5
Length
1.00' (304.80mm)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
M12
Cable Type
Round
1st Connector Orientation
A
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector Type
Receptacle
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,23000 Kč688,23 Kč
Manufacturers Standard Package
Unit Price without VAT:688,23000 Kč
Unit Price with VAT:832,75830 Kč