
TL15BGYRQ | |
|---|---|
DigiKey Part Number | 2170-TL15BGYRQ-ND |
Manufacturer | |
Manufacturer Product Number | TL15BGYRQ |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL15BGYRQ Models |
Category | Light Color Blue, Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12VDC, 24VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 4 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 795,70000 Kč | 3 795,70 Kč |
| Unit Price without VAT: | 3 795,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 592,79700 Kč |












