
TL15A5Q | |
|---|---|
DigiKey Part Number | 2170-TL15A5Q-ND |
Manufacturer | |
Manufacturer Product Number | TL15A5Q |
Description | IN-LINE INDICATOR 15MM TL15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element LED Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL15A5Q Models |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Features Alarm |
Packaging Bag | Termination Style Connector |
Part Status Active | Ingress Protection IP60 - Dust Tight |
Type Acoustic Element | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,34000 Kč | 1 105,34 Kč |
| Unit Price without VAT: | 1 105,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,46140 Kč |












