


TL50GYRQ | |
|---|---|
DigiKey Part Number | 2170-TL50GYRQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYRQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL50GYRQ Models |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 360,89000 Kč | 4 360,89 Kč |
| Unit Price without VAT: | 4 360,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 276,67690 Kč |




















