Stack Light Optical Element Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL15Y1Q

DigiKey Part Number
2170-TL15Y1Q-ND
Manufacturer
Manufacturer Product Number
TL15Y1Q
Description
COMPLETE UNIT YELLOW LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL15Y1Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
12VDC, 24VDC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Type
Optical Element
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1980,21000 Kč980,21 Kč
Manufacturers Standard Package
Unit Price without VAT:980,21000 Kč
Unit Price with VAT:1 186,05410 Kč