
TL15R5Q | |
|---|---|
DigiKey Part Number | 2170-TL15R5Q-ND |
Manufacturer | |
Manufacturer Product Number | TL15R5Q |
Description | COMPLETE UNIT RED LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL15R5Q Models |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12VDC, 24VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Optical Element | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,21000 Kč | 980,21 Kč |
| Unit Price without VAT: | 980,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,05410 Kč |












