RF Gateway 2.4GHz ISM, LTE Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXM1200-CK2-W

DigiKey Part Number
2170-DXM1200-CK2-W-ND
Manufacturer
Manufacturer Product Number
DXM1200-CK2-W
Description
ASSET MONITORING GATEWAY, 2.4GHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Gateway 2.4GHz ISM, LTE Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
ISM, LTE
Frequency
2.4GHz
Applications
Monitoring
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP67
Voltage - Supply
24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 405,08000 Kč22 405,08 Kč
Manufacturers Standard Package
Unit Price without VAT:22 405,08000 Kč
Unit Price with VAT:27 110,14680 Kč