RF Sensor 900MHz FHSS, ISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9Q45CT

DigiKey Part Number
2170-DX80N9Q45CT-ND
Manufacturer
Manufacturer Product Number
DX80N9Q45CT
Description
NODE, 900MHZ, 0-150W, CT, BATT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Sensor 900MHz FHSS, ISM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Sensor
Modulation or Protocol
FHSS, ISM
Frequency
900MHz
Applications
Wireless
Interface
-
Sensitivity
-
Power - Output
25dBm
Data Rate (Max)
-
Features
IP67, NEMA 6P
Voltage - Supply
3.6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 740,36000 Kč6 740,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 740,36000 Kč
Unit Price with VAT:8 155,83560 Kč