
BWA-CURRENT-TRANSFORMER-150A | |
|---|---|
DigiKey Part Number | 2170-BWA-CURRENT-TRANSFORMER-150A-ND |
Manufacturer | |
Manufacturer Product Number | BWA-CURRENT-TRANSFORMER-150A |
Description | CURR SENSE XFMR 150A IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |







