
BWA-CURRENT-TRANSFORMER-20A | |
|---|---|
DigiKey Part Number | 2170-BWA-CURRENT-TRANSFORMER-20A-ND |
Manufacturer | |
Manufacturer Product Number | BWA-CURRENT-TRANSFORMER-20A |
Description | SPLIT-CORE CURRENT TRANSFORMER; |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 50Hz ~ 2kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Frequency Range 50Hz ~ 2kHz |
Manufacturer Banner Engineering Corporation | Type Non-Invasive (Split Core) |
Series | Current Rating (Amps) 20 A |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,35000 Kč | 764,35 Kč |
| Unit Price without VAT: | 764,35000 Kč |
|---|---|
| Unit Price with VAT: | 924,86350 Kč |





