Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9Q45UAC

DigiKey Part Number
2170-DX80N9Q45UAC-ND
Manufacturer
Manufacturer Product Number
DX80N9Q45UAC
Description
SENSOR PROX ULTRASON 3000MM MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
11.811" ~ 118.11" (300mm ~ 3000mm)
Output Type
Serial
Response Frequency
114kHz
Shielding
Unshielded
Material - Body
-
Voltage - Supply
-
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 791,91000 Kč13 791,91 Kč
Manufacturers Standard Package
Unit Price without VAT:13 791,91000 Kč
Unit Price with VAT:16 688,21110 Kč