
DX80N2Q45DEW NB | |
|---|---|
DigiKey Part Number | 2170-DX80N2Q45DEWNB-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2Q45DEW NB |
Description | WIRELESS DEW POINT SENSOR 2.4GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Frequency ±4.5 °C (20-90% RH) ±7 °C (10-20% RH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Frequency | |
Output | - | |
Accuracy | ±4.5 °C (20-90% RH) ±7 °C (10-20% RH) | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 577,80000 Kč | 12 577,80 Kč |
| Unit Price without VAT: | 12 577,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 219,13800 Kč |



