
BRT-51X51BM | |
|---|---|
DigiKey Part Number | 2170-BRT-51X51BM-ND |
Manufacturer | |
Manufacturer Product Number | BRT-51X51BM |
Description | REFLECTOR 51 X 51MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
EDA/CAD Models | BRT-51X51BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,34000 Kč | 697,34 Kč |
| Unit Price without VAT: | 697,34000 Kč |
|---|---|
| Unit Price with VAT: | 843,78140 Kč |














