
B25-K6LP-Q5 | |
|---|---|
DigiKey Part Number | 2170-B25-K6LP-Q5-ND |
Manufacturer | |
Manufacturer Product Number | B25-K6LP-Q5 |
Description | SENSOR, RETROREFLECTIVE, M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) PNP/Push Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP/Push Pull | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 858,44000 Kč | 5 858,44 Kč |
| Unit Price without VAT: | 5 858,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 088,71240 Kč |









