Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN - Dark-ON/Light-ON - Selectable
QS18VN6XLPQ8

QS18VN6XLPQ8

DigiKey Part Number
2170-QS18VN6XLPQ8-ND
Manufacturer
Manufacturer Product Number
QS18VN6XLPQ8
Description
QS18 SERIES CLEAR OBJECT SENSOR<
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
QS18VN6XLPQ8 Models
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Manufacturer
Banner Engineering Corporation
Light Source
Red (625nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
118.110" (3m)
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
400µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 155,67000 Kč4 155,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 155,67000 Kč
Unit Price with VAT:5 028,36070 Kč