
QS18VP6LLP | |
|---|---|
DigiKey Part Number | 2170-QS18VP6LLP-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6LLP |
Description | SEN LASER RETRO 0.1-10M PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6LLP Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 32.81' (10m) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 700µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 002,19000 Kč | 5 002,19 Kč |
| Unit Price without VAT: | 5 002,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 052,64990 Kč |














