
QS18EP6XLPCQ5 | |
|---|---|
DigiKey Part Number | 2170-QS18EP6XLPCQ5-ND |
Manufacturer | |
Manufacturer Product Number | QS18EP6XLPCQ5 |
Description | PHOTO SEN CLEAR 3000MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18EP6XLPCQ5 Models |
Category | Response Time 400µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 118.110" (3m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 002,19000 Kč | 5 002,19 Kč |
| Unit Price without VAT: | 5 002,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 052,64990 Kč |














