
IQS7222C201QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7222C201QFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7222C201QFR |
Description | IC TOUCH BUTTONS 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,56464 Kč | 15 129,28 Kč |
| 4 000 | 7,35917 Kč | 29 436,68 Kč |
| 6 000 | 7,25628 Kč | 43 537,68 Kč |
| 10 000 | 7,14226 Kč | 71 422,60 Kč |
| 14 000 | 7,07564 Kč | 99 058,96 Kč |
| 20 000 | 7,01155 Kč | 140 231,00 Kč |
| Unit Price without VAT: | 7,56464 Kč |
|---|---|
| Unit Price with VAT: | 9,15321 Kč |











