ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1107TPMR

DigiKey Part Number
296-MSPM0G1107TPMRTR-ND - Tape & Reel (TR)
296-MSPM0G1107TPMRCT-ND - Cut Tape (CT)
296-MSPM0G1107TPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1107TPMR
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 17x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1038,95100 Kč389,51 Kč
2535,57920 Kč889,48 Kč
10031,86450 Kč3 186,45 Kč
25030,09180 Kč7 522,95 Kč
50029,02386 Kč14 511,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,14446 Kč28 144,46 Kč
2 00027,42077 Kč54 841,54 Kč
3 00027,05837 Kč81 175,11 Kč
5 00026,65696 Kč133 284,80 Kč
7 00026,42223 Kč184 955,61 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč