
IQS7222C101QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7222C101QNRTR-ND - Tape & Reel (TR) 1790-IQS7222C101QNRCT-ND - Cut Tape (CT) 1790-IQS7222C101QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222C101QNR |
Description | IC TOUCH BUTTONS 20-QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 1.71V ~ 3.5V | |
Current - Supply | 370µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 14,23600 Kč | 71,18 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 100 | 11,45650 Kč | 1 145,65 Kč |
| 500 | 10,35244 Kč | 5 176,22 Kč |
| 1 000 | 9,94234 Kč | 9 942,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,56669 Kč | 19 133,38 Kč |
| 4 000 | 9,22227 Kč | 36 889,08 Kč |
| 6 000 | 9,03432 Kč | 54 205,92 Kč |
| 10 000 | 8,81064 Kč | 88 106,40 Kč |
| 14 000 | 8,67093 Kč | 121 393,02 Kč |
| 20 000 | 8,52907 Kč | 170 581,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



