
ATM0177B3A-T | |
|---|---|
DigiKey Part Number | 2470-ATM0177B3A-T-ND |
Manufacturer | |
Manufacturer Product Number | ATM0177B3A-T |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED | |
Dot Pixels | 128 x 160 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | 0.07mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,05000 Kč | 430,05 Kč |
| 10 | 341,26300 Kč | 3 412,63 Kč |
| 432 | 269,15933 Kč | 116 276,83 Kč |
| Unit Price without VAT: | 430,05000 Kč |
|---|---|
| Unit Price with VAT: | 520,36050 Kč |










