
MOD-LCD2.8RTP | |
|---|---|
DigiKey Part Number | 1188-MOD-LCD2.8RTP-ND |
Manufacturer | |
Manufacturer Product Number | MOD-LCD2.8RTP |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB, SPI 2.8" (71.12mm) 320 x 240 (QVGA) |
Category | Viewing Area 44.80mm W x 60.25mm H |
Manufacturer Olimex LTD | Backlight LED |
Packaging Box | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface MCU, RGB, SPI |
Display Type TFT - Color | Controller Type ILI9341V |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Size 0.18mm W x 0.18mm H |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |









