
MCT024L6W240320PML-1618BIT | |
|---|---|
DigiKey Part Number | 3086-MCT024L6W240320PML-1618BIT-ND |
Manufacturer | |
Manufacturer Product Number | MCT024L6W240320PML-1618BIT |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.4" (60.96mm) 240 x 320 |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer Midas Displays | Viewing Area 36.72mm W x 48.96mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 240 x 320 |
Part Status Active | Interface Parallel |
Display Type TFT - Color | Controller Type ILI9341 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 178,48400 Kč | 892,42 Kč |
| 10 | 164,83400 Kč | 1 648,34 Kč |
| 30 | 153,07533 Kč | 4 592,26 Kč |
| 50 | 142,78640 Kč | 7 139,32 Kč |
| 100 | 142,15650 Kč | 14 215,65 Kč |
| 200 | 141,73650 Kč | 28 347,30 Kč |
| 300 | 141,10657 Kč | 42 331,97 Kč |
| 500 | 140,47662 Kč | 70 238,31 Kč |
| 1 000 | 140,05666 Kč | 140 056,66 Kč |
| Unit Price without VAT: | 178,48400 Kč |
|---|---|
| Unit Price with VAT: | 215,96564 Kč |












