Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT024L6W240320PML

DigiKey Part Number
3086-MCT024L6W240320PML-ND
Manufacturer
Manufacturer Product Number
MCT024L6W240320PML
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.4" (60.96mm)
Manufacturer
Midas Displays
Viewing Area
36.72mm W x 48.96mm H
Series
Backlight
LED - White
Packaging
Tray
Dot Pixels
240 x 320
Part Status
Active
Interface
MCU, 16-Bit (RGB)
Display Type
TFT - Color
Controller Type
ILI9341
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
10224,88900 Kč2 248,89 Kč
30215,64933 Kč6 469,48 Kč
50209,98000 Kč10 499,00 Kč
100201,58080 Kč20 158,08 Kč
200193,18160 Kč38 636,32 Kč
300173,65347 Kč52 096,04 Kč
500167,98400 Kč83 992,00 Kč
1 000161,89458 Kč161 894,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč
Alternate Color
GRAPHIC DISPLAY TFT RGB 2.4"
In-Stock: 904
Unit Price: 178,48400 Kč