Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.84" (21.34mm) 96 x 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCOT096016C1V-WI

DigiKey Part Number
3086-MCOT096016C1V-WI-ND
Manufacturer
Manufacturer Product Number
MCOT096016C1V-WI
Description
DISPLAY, COT 96x16 OLED, White
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.84" (21.34mm) 96 x 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
Passive
Touchscreen
Non-Touch
Diagonal Screen Size
0.84" (21.34mm)
Viewing Area
23.10mm W x 5.50mm H
Backlight
Without Backlight
Dot Pixels
96 x 16
Interface
I2C
Controller Type
SSD1306
Graphics Color
White
Background Color
Black
Dot Size
0.20mm W x 0.20mm H
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2108,77000 Kč217,54 Kč
10100,37000 Kč1 003,70 Kč
3093,23100 Kč2 796,93 Kč
5087,14180 Kč4 357,09 Kč
10083,99200 Kč8 399,20 Kč
20080,42235 Kč16 084,47 Kč
30075,38283 Kč22 614,85 Kč
50073,28302 Kč36 641,51 Kč
1 00065,72374 Kč65 723,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč