
DT018BTFT-SHB | |
|---|---|
DigiKey Part Number | 1987-DT018BTFT-SHB-ND |
Manufacturer | |
Manufacturer Product Number | DT018BTFT-SHB |
Description | GRAPHIC DISPLAY TFT RGB 1.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.8" (45.72mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 28.63mm W x 35.64mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 128 | |
Interface | SPI | |
Controller Type | ILI9163 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.07mm W x 0.22mm H | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 193,51800 Kč | 1 935,18 Kč |
| 100 | 160,58220 Kč | 16 058,22 Kč |
| 576 | 145,24637 Kč | 83 661,91 Kč |
| 1 152 | 140,75860 Kč | 162 153,91 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |











