
ATM0154B1 | |
|---|---|
DigiKey Part Number | 2470-ATM0154B1-ND |
Manufacturer | |
Manufacturer Product Number | ATM0154B1 |
Description | GRAPHIC DISPLAY TFT RGB 1.54" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.54" (39.12mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 27.72mm W x 27.72mm H | |
Backlight | LED | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.04mm W x 0.12mm H | |
Dot Pitch | 0.12mm W x 0.12mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 80 | 208,90388 Kč | 16 712,31 Kč |
| 160 | 200,17788 Kč | 32 028,46 Kč |
| 560 | 187,67750 Kč | 105 099,40 Kč |
| 1 040 | 182,76902 Kč | 190 079,78 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |











