
AFR240240A0-1.5INTN | |
|---|---|
DigiKey Part Number | 5491-AFR240240A0-1.5INTN-ND |
Manufacturer | |
Manufacturer Product Number | AFR240240A0-1.5INTN |
Description | GRAPHIC DISPLAY TFT RGB 1.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 1.5" (38.10mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 27.72mm W x 27.72mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | MCU, SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 10 | 211,07200 Kč | 2 110,72 Kč |
| 100 | 175,78690 Kč | 17 578,69 Kč |
| 500 | 160,45160 Kč | 80 225,80 Kč |
| 1 000 | 155,47927 Kč | 155 479,27 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |






