
ATM0200B3 | |
|---|---|
DigiKey Part Number | 3387-ATM0200B3-ND |
Manufacturer | |
Manufacturer Product Number | ATM0200B3 |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 2" (50.80mm) 240 x 320 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 240 x 320 |
Packaging Tray | Interface SPI |
Part Status Active | Controller Type ST7789V2 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Diagonal Screen Size 2" (50.80mm) | Dot Pitch 0.04mm W x 0.13mm H |
Viewing Area 64.00mm W x 35.50mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 10 | 269,53000 Kč | 2 695,30 Kč |
| 100 | 226,38150 Kč | 22 638,15 Kč |
| 500 | 207,65216 Kč | 103 826,08 Kč |
| 1 000 | 201,58101 Kč | 201 581,01 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |








