Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0240B32

DigiKey Part Number
3387-ATM0240B32-ND
Manufacturer
Manufacturer Product Number
ATM0240B32
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
55.96mm W x 39.72mm H
Backlight
LED
Dot Pixels
240 x 320
Interface
SPI
Controller Type
ST7789V2
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.05mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1474,55000 Kč474,55 Kč
10377,71200 Kč3 777,12 Kč
100321,55500 Kč32 155,50 Kč
500297,20990 Kč148 604,95 Kč
Manufacturers Standard Package
Unit Price without VAT:474,55000 Kč
Unit Price with VAT:574,20550 Kč