
DLC0154ACP03SF-6 | |
|---|---|
DigiKey Part Number | 3190-DLC0154ACP03SF-6-ND |
Manufacturer | |
Manufacturer Product Number | DLC0154ACP03SF-6 |
Description | GRAPHIC DISPLAY TFT RGB 1.54" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.54" (39.12mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 27.72mm W x 27.72mm H | |
Backlight | LED | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | GC9307 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 297,75200 Kč | 2 977,52 Kč |
| 100 | 251,50140 Kč | 25 150,14 Kč |
| 500 | 231,43324 Kč | 115 716,62 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |


