
RF600592 | |
|---|---|
DigiKey Part Number | 1543-1056-ND |
Manufacturer | |
Manufacturer Product Number | RF600592 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 96b (EPC) |
Packaging Strip | Standards ISO 18000-6, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 3.740" L x 0.310" W (95.00mm x 7.88mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 25 | 2,44440 Kč | 61,11 Kč |
| 100 | 2,08350 Kč | 208,35 Kč |
| 500 | 1,80566 Kč | 902,83 Kč |
| 1 000 | 1,71974 Kč | 1 719,74 Kč |
| 10 000 | 1,66690 Kč | 16 669,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |








