
RF600576 | |
|---|---|
DigiKey Part Number | 1543-1060-ND |
Manufacturer | |
Manufacturer Product Number | RF600576 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 25 | 4,11960 Kč | 102,99 Kč |
| 100 | 3,55160 Kč | 355,16 Kč |
| 500 | 3,11216 Kč | 1 556,08 Kč |
| 1 000 | 2,97651 Kč | 2 976,51 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |







