
RF600465 | |
|---|---|
DigiKey Part Number | 1543-1043-ND |
Manufacturer | |
Manufacturer Product Number | RF600465 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC) |
Packaging Strip | Standards EPC, ISO 18000-6 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 1.968" L x 1.181" W (50.00mm x 30.00mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 25 | 3,36200 Kč | 84,05 Kč |
| 100 | 2,88430 Kč | 288,43 Kč |
| 250 | 2,65532 Kč | 663,83 Kč |
| 500 | 2,51684 Kč | 1 258,42 Kč |
| 1 000 | 2,40339 Kč | 2 403,39 Kč |
| 2 500 | 2,36702 Kč | 5 917,55 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |










