
RF600376 | |
|---|---|
DigiKey Part Number | 1543-1004-ND |
Manufacturer | |
Manufacturer Product Number | RF600376 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC) |
Packaging Strip | Standards EPC, ISO 18000-6 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 3.741" L x 0.321" W (95.03mm x 8.15mm) |
Technology Passive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF600592 | Avery Dennison RFID | 51 279 | 1543-1056-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 25 | 2,54440 Kč | 63,61 Kč |
| 100 | 2,16690 Kč | 216,69 Kč |
| 500 | 1,87782 Kč | 938,91 Kč |
| 1 000 | 1,78857 Kč | 1 788,57 Kč |
| 10 000 | 1,59069 Kč | 15 906,90 Kč |
| 20 000 | 1,55220 Kč | 31 044,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |







