


115U-A103 | |
|---|---|
DigiKey Part Number | 4827-115U-A103TR-ND - Tape & Reel (TR) 4827-115U-A103CT-ND - Cut Tape (CT) 4827-115U-A103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-A103 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (6+1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-A103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6+1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 25 | 41,45000 Kč | 1 036,25 Kč |
| 50 | 39,46780 Kč | 1 973,39 Kč |
| 100 | 37,58010 Kč | 3 758,01 Kč |
| 250 | 35,22708 Kč | 8 806,77 Kč |
| 500 | 33,54514 Kč | 16 772,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,04400 Kč | 46 566,00 Kč |
| 3 000 | 29,56343 Kč | 88 690,29 Kč |
| 4 500 | 28,73068 Kč | 129 288,06 Kč |
| 7 500 | 27,71484 Kč | 207 861,30 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |










