8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115S-ACA0

DigiKey Part Number
4827-115S-ACA0TR-ND - Tape & Reel (TR)
4827-115S-ACA0CT-ND - Cut Tape (CT)
4827-115S-ACA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115S-ACA0
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115S-ACA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
8 (6 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
Right
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.053" (1.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,57700 Kč735,77 Kč
2568,95760 Kč1 723,94 Kč
5065,66080 Kč3 283,04 Kč
10062,52570 Kč6 252,57 Kč
25058,60960 Kč14 652,40 Kč
50057,18596 Kč28 592,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,15077 Kč53 150,77 Kč
2 00050,61631 Kč101 232,62 Kč
3 00049,19040 Kč147 571,20 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč