



2336582-1 | |
|---|---|
DigiKey Part Number | 17-2336582-1TR-ND - Tape & Reel (TR) 17-2336582-1CT-ND - Cut Tape (CT) 17-2336582-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2336582-1 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2336582-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.049" (1.25mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 25 | 38,88000 Kč | 972,00 Kč |
| 50 | 37,01940 Kč | 1 850,97 Kč |
| 100 | 35,24930 Kč | 3 524,93 Kč |
| 250 | 33,04076 Kč | 8 260,19 Kč |
| 500 | 31,46340 Kč | 15 731,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,69971 Kč | 44 549,57 Kč |
| 3 000 | 28,28312 Kč | 84 849,36 Kč |
| 4 500 | 27,48620 Kč | 123 687,90 Kč |
| 7 500 | 26,51454 Kč | 198 859,05 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











