
EHG2008 | |
|---|---|
DigiKey Part Number | EHG2008-ND |
Manufacturer | |
Manufacturer Product Number | EHG2008 |
Description | 8PORT UNMANAGED GIGABIT ETHERNET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9V ~ 48V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 632,65000 Kč | 3 632,65 Kč |
| Unit Price without VAT: | 3 632,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 395,50650 Kč |






