



SW-718 | |
|---|---|
DigiKey Part Number | 2265-SW-718-ND |
Manufacturer | |
Manufacturer Product Number | SW-718 |
Description | HARDENED INDUSTRIAL 8 PORT GIGAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports |
Datasheet | Datasheet |
EDA/CAD Models | SW-718 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 5V ~ 30V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 520,13000 Kč | 3 520,13 Kč |
| Unit Price without VAT: | 3 520,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 259,35730 Kč |





