Network Switch - Unmanaged 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 8 Ports
SW-518 View 2
SW-518

SW-518

DigiKey Part Number
2265-SW-518-ND
Manufacturer
Manufacturer Product Number
SW-518
Description
INDUSTRIAL 8 PORT GIGABIT ETHERN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
8
Manufacturer
Brainboxes
Copper Ports
8
Series
Copper Type
10/100/1000
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
5V ~ 30V
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 316,63000 Kč3 316,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 316,63000 Kč
Unit Price with VAT:4 013,12230 Kč