



SW-535 | |
|---|---|
DigiKey Part Number | 2265-SW-535-ND |
Manufacturer | |
Manufacturer Product Number | SW-535 |
Description | INDUSTRIAL 5 PORT POE+ GIGABIT E |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Network Switch 9 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Brainboxes | PoE Ports 4 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 44V ~ 57V |
Type Switch | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 9 | Operating Temperature -40°C ~ 70°C |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 115,19000 Kč | 4 115,19 Kč |
| 10 | 3 726,15800 Kč | 37 261,58 Kč |
| 25 | 3 581,71280 Kč | 89 542,82 Kč |
| 50 | 3 476,16860 Kč | 173 808,43 Kč |
| Unit Price without VAT: | 4 115,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 979,37990 Kč |




