AUSB1-DFN-PTR10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Assmann WSW Components
In Stock: 0
Unit Price: 29,08013 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 36,41423 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 061
Unit Price: 24,78000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,59535 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,19969 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16 498
Unit Price: 32,13000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 356
Unit Price: 45,36000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 584
Unit Price: 44,31000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 661
Unit Price: 83,36000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 1 958
Unit Price: 87,35000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 118
Unit Price: 24,78000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUSB1-DFN-PTR10

DigiKey Part Number
123-AUSB1-DFN-PTR10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUSB1-DFN-PTR10
Description
CONN RCPT USB3.2 TYPEC 24P SMD R
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable