
USB4230-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4230-03-ATR-ND - Tape & Reel (TR) 2073-USB4230-03-ACT-ND - Cut Tape (CT) 2073-USB4230-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4230-03-A |
Description | USB3.2 GEN 2 TYPE C RECEPTACLE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4230-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 50 | 18,83100 Kč | 941,55 Kč |
| 100 | 17,93020 Kč | 1 793,02 Kč |
| 250 | 16,80596 Kč | 4 201,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,62791 Kč | 10 939,54 Kč |
| 1 400 | 14,88189 Kč | 20 834,65 Kč |
| 2 100 | 14,46222 Kč | 30 370,66 Kč |
| 3 500 | 13,95041 Kč | 48 826,43 Kč |
| 4 900 | 13,62337 Kč | 66 754,51 Kč |
| 7 000 | 13,28504 Kč | 92 995,28 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











