
UJ20-C-H-G-SMT-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 25 | 10,16080 Kč | 254,02 Kč |
| 50 | 9,67280 Kč | 483,64 Kč |
| 100 | 9,21190 Kč | 921,19 Kč |
| 250 | 8,63336 Kč | 2 158,34 Kč |
| 500 | 8,22082 Kč | 4 110,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,82811 Kč | 7 828,11 Kč |
| 2 000 | 7,45428 Kč | 14 908,56 Kč |
| 3 000 | 7,24409 Kč | 21 732,27 Kč |
| 5 000 | 6,98764 Kč | 34 938,20 Kč |
| 7 000 | 6,82377 Kč | 47 766,39 Kč |
| 10 000 | 6,65430 Kč | 66 543,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











