4 Conductor Modular Coil Cable Black 7' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-4-B/7

DigiKey Part Number
A0742RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-4-B/7
Description
CABLE MOD COIL 4COND BLACK 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Black 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
3.28' (1.00m)
Length - Coil Extended
7' (2.13m)
Length
-
Jacket Color
Black
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
0.512" (13mm)
Shielding
-
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
78,63857 Kč60,47 Kč
148,21929 Kč115,07 Kč
217,98905 Kč167,77 Kč
357,71514 Kč270,03 Kč
497,53347 Kč369,14 Kč
707,34629 Kč514,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63857 Kč
Unit Price with VAT:10,45267 Kč
Alternate Color
CABLE MOD COIL 4COND SLVR 7'
In-Stock: 1400
Unit Price: 9,80857 Kč
CABLE MOD COIL 4COND WHT 7'
In-Stock: 85
Unit Price: 8,63857 Kč
Alternate Length
CABLE MOD COIL 4COND BLACK 14'
In-Stock: 13104
Unit Price: 7,37929 Kč
CABLE MOD COIL 4COND BLACK 10'
In-Stock: 294
Unit Price: 7,87400 Kč
CABLE MOD COIL 4COND BLACK 5'
In-Stock: 1007
Unit Price: 9,66000 Kč