Direct

AT-C-26-4/4/B-7-OE | |
|---|---|
DigiKey Part Number | A3442R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-7-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,71380 Kč | 9 942,76 Kč |
| Unit Price without VAT: | 49,71380 Kč |
|---|---|
| Unit Price with VAT: | 60,15370 Kč |







